There are no models available for this part yet.
Overview of FLIR T530-42-14 by Teledyne FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1529CT-5#30PBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD |
Price & Stock for FLIR T530-42-14 by Teledyne FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC9592
|
Newark | Thermal Imager, 320X240, 42/14Deg, 30Hz, Temperature Min:-20°C, Temperature Max:650°C, Ir Resolution:320 X 240, Thermal Sensitivity (Netd):0.03K, Field Of View (H X V):42° X 32°, 14° X 10°, Ir Focus Distance Min:100Cm Rohs Compliant: Yes |Flir FLIR T530-42-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,729.0000 | Buy Now | |
DISTI #
2067-FLIRT530-42-14-ND
|
DigiKey | FLIR T530 W/42 & 14 LENS, 320X24 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,729.0700 | Buy Now | |
DISTI #
685-FLIRT530-42-14
|
Mouser Electronics | Thermal Imaging Cameras FLIR T530 w/42 & 14 Lens, 320x240, -20 C to 650 C and FLIR Thermal Studio Pro - 3 Month Subscription + FLIR Route Creator Plugin for Thermal Studio Pro - 3 Month Subscription RoHS: Compliant | 0 |
|
$13,729.0000 | Order Now | |
DISTI #
71076750
|
RS | Handheld Thermal Camera, 320x240 RES, -20 - 120C, Touch Screen, T500 Series | Teledyne FLIR Commercial Systems Inc. FLIR T530-42-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13,729.0000 | RFQ | |
DISTI #
30470.1
|
TestEquity LLC | Teledyne FLIR FLIR T530-42-14 Professional Thermal Camera | 0 |
|
$13,729.0000 | Buy Now |
CAD Models for FLIR T530-42-14 by Teledyne FLIR
Part Data Attributes for FLIR T530-42-14 by Teledyne FLIR
FLIR T530-42-14
Teledyne FLIR
|
|
---|---|
Samacsys Manufacturer
|
Teledyne FLIR
|
Want to compare parts?
-
FLIR T530-42-14Teledyne FLIRVS
-