Part Details for FLIR T540-42 by Teledyne FLIR
Overview of FLIR T540-42 by Teledyne FLIR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLIR T540-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9597
|
Newark | Thermal Imager, 464 X 348, 42Deg, 30Hz, Temperature Min:-20°C, Temperature Max:1500°C, Ir Resolution:464 X 348, Thermal Sensitivity (Netd):0.03K, Field Of View (H X V):42° X 32°, Ir Focus Distance Min:15Cm, Product Range:T500-Series Rohs Compliant: Yes |Flir FLIR T540-42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16,439.0000 | Buy Now |
DISTI #
2067-FLIRT540-42-ND
|
DigiKey | FLIR T540 W/42 LENS, 464X348, -2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16,439.0800 | Buy Now |
DISTI #
685-FLIRT540-42
|
Mouser Electronics | Thermal Imaging Cameras FLIR T540 w/42 Lens, 464x348, -20 C to 1500 C and FLIR Thermal Studio Pro - 3 Month Subscription + FLIR Route Creator Plugin for Thermal Studio Pro - 3 Month Subscription RoHS: Compliant | 0 |
|
$16,439.0000 | Order Now |
DISTI #
71076752
|
RS | Handheld Thermal Camera, 464x348 RES, -20 - 120C, Touch Screen, T500 Series | Teledyne FLIR Commercial Systems Inc. FLIR T540-42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16,439.0000 | RFQ |
DISTI #
30473.1
|
TestEquity LLC | Teledyne FLIR FLIR T540-42 Pro Thermal Camera, 42 Deg, 464 Ã 348px, 6x Zoom, T540 Series | 1 |
|
$16,439.0000 | Buy Now |