Part Details for FLIR-T1020-KIT-12-45 by Teledyne FLIR
Overview of FLIR-T1020-KIT-12-45 by Teledyne FLIR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for FLIR-T1020-KIT-12-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FLIR T1020 with standard 28° Lens and optional 12° and 45° Lenses w/Case and FLIR Tools+ RoHS: Compliant | 0 |
|
$61,377.9600 / $63,261.5700 | Buy Now |
|
Master Electronics | FLIR T1020 with standard 28° Lens and optional 12° and 45° Lenses w/Case and FLIR Tools+ RoHS: Compliant | 0 |
|
$61,377.9600 / $63,261.5700 | Buy Now |