There are no models available for this part yet.
Overview of FLIR-T1020-KIT-45 by Teledyne FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for FLIR-T1020-KIT-45 by Teledyne FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | FLIR T1020 with standard 28° Lens and optional 45° Lens w/Case and FLIR Tools+ RoHS: Compliant | 0 |
|
$53,832.6000 / $55,484.6600 | Buy Now | ||
Master Electronics | FLIR T1020 with standard 28° Lens and optional 45° Lens w/Case and FLIR Tools+ RoHS: Compliant | 0 |
|
$53,832.6000 / $55,484.6600 | Buy Now |