Part Details for FLK-2X- LENS by Fluke Corporation
Overview of FLK-2X- LENS by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5398ABCBZ-REEL7 | Analog Devices | Lens Driver | |
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF | |
AD5398BCPZ-REEL7 | Analog Devices | High Current O/P DAC for Lens |
Price & Stock for FLK-2X- LENS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37715.1
|
TestEquity LLC | Fluke FLK-2X- LENS Telephoto Infrared Lens, FOV 12H x 9V, 45 cm (18"), For TiX And TI Series | 0 |
|
$2,749.9900 | Buy Now |