Part Details for FLK-3000 FC IND by Fluke Corporation
Overview of FLK-3000 FC IND by Fluke Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for FLK-3000 FC IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X3335
|
Newark | Industrial System, Fc Wireless, Kit Contents:Multimeter, 3 Iflex Clamp Modules, One Voltage Module And Accessories, Product Range:Fluke Connect 3000 Fc Series Rohs Compliant: Na |Fluke FLK-3000 FC IND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,459.9900 | Buy Now |
DISTI #
676-3000-FC-IND
|
Mouser Electronics | Digital Multimeters FC WIRELESS INDUSTRIAL SYSTEM | 0 |
|
$1,386.9900 | Order Now |