Part Details for FLK-8.5MM/3M PROBE by Fluke Corporation
Overview of FLK-8.5MM/3M PROBE by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLK-8.5MM/3M PROBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4416
|
Newark | Videoscope Probe, 62Deg Fov, 8.5Mm/3M, Accessory Type:Videoscope Probe, For Use With:Fluke Ds701 & Ds703 Fc Videoscopes, Product Range:- Rohs Compliant: Yes |Fluke FLK-8.5MM/3M PROBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$959.9900 | Buy Now |
DISTI #
614-FLK-8.5MM/3MPROBE-ND
|
DigiKey | 8.5MM SCOPE WITH A 3M PROBE DUAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$909.9900 | Buy Now |
|
NAC | 8.5MM SCOPE W/ A 3M PROBE DUAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
27340.1
|
TestEquity LLC | Fluke FLK-8.5MM/3M PROBE Scope With 3m Videoscope Probe, Dual View Camera, 8.5mm | 1 |
|
$959.9900 | Buy Now |