Part Details for FLK-FEV100/TY1 KIT by Fluke Corporation
Overview of FLK-FEV100/TY1 KIT by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for FLK-FEV100/TY1 KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3485
|
Newark | Emobility Tool Kit, 2W, -20 To 40Deg C, Ev Connector:Sae J1772 Type 1 Socket, Operating Humidity Range:10% To 85% Rh, Non-Condensing, Operating Temperature Min:-20°C, Operating Temperature Max:40°C, Operating Altitude Max:2Km |Fluke FLK-FEV100/TY1 KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,619.9900 | Buy Now |
DISTI #
676-FLKFEV100/TY1KIT
|
Mouser Electronics | Test Accessories - Other TEST ADAPTER EV CHARGING W/TYPE 1 PLUG, 87V, TL224, US RoHS: Compliant | 0 |
|
$1,538.9900 | Order Now |
DISTI #
20001652
|
TestEquity LLC | Fluke FLK-FEV100/TY1 KIT Test Adapter, EV Charging, Type 1 Plug, 87V, Tl224, USA, FEV100 Series | 0 |
|
$1,619.9900 | Buy Now |