There are no models available for this part yet.
Overview of FLK-TI200 60HZ/FCA by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si |
Price & Stock for FLK-TI200 60HZ/FCA by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X3317
|
Newark | Thermal Imager Kit With Infrared Lens, Temperature Min:-20°C, Temperature Max:+650°C, Ir Resolution:200 X 150, Thermal Sensitivity (Netd):0.075°C, Field Of View (H X V):24° X 17°, Ir Focus Distance Min:15Cm, Product Range:- Rohs Compliant: Yes |Fluke FLK-TI200 60HZ/FCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
676-TI200-60HZ/FCA
|
Mouser Electronics | Thermal Imaging Cameras TI200 THERMAL IMAGER WITH DMM A3001FC IFLEX KIT | 0 |
|
$7,599.9900 | Order Now |