Part Details for FLK-TI300 PRO 60 HZ by Fluke Corporation
Overview of FLK-TI300 PRO 60 HZ by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLK-TI300 PRO 60 HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC7037
|
Newark | Infrared Camera, 24X17 Degc, 60Hz, 150Mm, Temperature Min:-20°C, Temperature Max:650°C, Ir Resolution:240 X 180, Thermal Sensitivity (Netd):0.04°C, Field Of View (H X V):24° X 17°, Ir Focus Distance Min:150Mm, Product Range:- |Fluke FLK-TI300 PRO 60 HZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |