Part Details for FLK-TIS20+ 9HZ by Fluke Corporation
Overview of FLK-TIS20+ 9HZ by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLK-TIS20+ 9HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0126
|
Newark | Thermal Imager, 120 X 90, 9Hz, Temperature Min:-20°C, Temperature Max:150°C, Ir Resolution:120 X 90, Thermal Sensitivity (Netd):0.06K, Field Of View (H X V):50° X 38°, Ir Focus Distance Min:20", Image Capture Frequency:9Hz Rohs Compliant: Yes |Fluke FLK-TIS20+ 9HZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,149.9900 | Buy Now |
DISTI #
614-FLK-TIS20+9HZ-ND
|
DigiKey | FLK-TIS20+ 9HZ, THERMAL IMAGER Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$1,999.9900 | Buy Now |
DISTI #
676-FLK-TIS20+9HZ
|
Mouser Electronics | Thermal Imaging Cameras THERMAL IMAGER 9Hz 120x90 Resolution RoHS: Compliant | 3 |
|
$2,042.4900 | Buy Now |
|
NAC | TIS20+ 9HZ THERMAL IMAGER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
37692.1
|
TestEquity LLC | Fluke FLK-TIS20+ 9HZ Thermal Imager, 9 Hz, 120x90 IR Res, D:S of 193:1, 4 GB Memory, LCD | 0 |
|
$2,149.9900 | Buy Now |