Part Details for FLK-TL1000/30M by Fluke Corporation
Overview of FLK-TL1000/30M by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for FLK-TL1000/30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7522
|
Newark | Test Lead On Reel, 30M, Grey, 1Kv, 10A, Test Connector Type A:-, Test Connector Type B:-, Voltage Rating:1Kv, Current Rating:10A, Insulator Colour:Gray, Lead Length - Metric:30M, Lead Length - Imperial:98.4Ft, Product Range:- |Fluke FLK-TL1000/30M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.9900 | Buy Now |
DISTI #
676-FLK-TL1000/30M
|
Mouser Electronics | Test Leads FLK-TL1000/30M,GR,TEST LEAD ON REEL,MULTIFUNCTION PV ANALYZER | 0 |
|
$132.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.7900 / $139.9900 | Buy Now |
DISTI #
59295.1
|
TestEquity LLC | Fluke FLK-TL1000/30M Cable Reel, 30 Meter Test Lead, CAT III 1000 V, CAT IV 600 V | 0 |
|
$139.9900 | Buy Now |