There are no models available for this part yet.
Overview of FLK2AC/90-1000VC by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA1 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Price & Stock for FLK2AC/90-1000VC by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12T6536
|
Newark | Voltage Detector, Led, 90V To 1Kv, Voltage Measuring Range Ac:90V To 1000V, Meter Display Type:Led, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Product Range:-, Plug Type:- Rohs Compliant: Yes |Fluke FLK2AC/90-1000VC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$42.9900 | Buy Now | |
DISTI #
614-1157-ND
|
DigiKey | ACV DETECTOR 90-1000V,COUNTER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$41.9900 | Buy Now | |
DISTI #
676-FLK2AC/90-1000VC
|
Mouser Electronics | Test Accessories - Other ACV DETECTOR 90-1000V,COUNTER TOP, ENG, C. FRN, SPN RoHS: Compliant | 12 |
|
$40.8400 | Buy Now | |
Onlinecomponents.com | Non Contact Voltage Detector, 90-1000 V RoHS: Compliant | 0 |
|
$39.5500 / $42.9900 | Buy Now | ||
NAC | ACV DETECTOR 90-1000V COUNTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$49.2100 | Buy Now | ||
Neutron USA | ACV DETECTOR 90-1000V, COUNTER TOP, ENG, C. FRN, SPN | 0 |
|
$47.9900 | Buy Now | ||
DISTI #
37962.1
|
TestEquity LLC | Fluke FLK2AC/90-1000VC Voltage Tester, Non Contact, 90-1000 V, Eng, C. Frn, Spn, VoltAlert Series | 11 |
|
$42.2000 | Buy Now |