Part Details for FLK50/EZ-DR/100/KONFEK by Phoenix Contact
Overview of FLK50/EZ-DR/100/KONFEK by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLK50/EZ-DR/100/KONFEK
FLK50/EZ-DR/100/KONFEK CAD Models
FLK50/EZ-DR/100/KONFEK Part Data Attributes
|
FLK50/EZ-DR/100/KONFEK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
FLK50/EZ-DR/100/KONFEK
Phoenix Contact
Cable Assembly, 50 Conductor(s), 26AWG, 125V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; DIN; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | IDC/FLK socket | |
Connector Side2 | IDC/FLK socket | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 10.3 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 125 V | |
Resistance | 0.145 Ω | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |