Part Details for FLKB-05EEFS-GCP-001 by Amphenol LTW Technology
Overview of FLKB-05EEFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLKB-05EEFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8527
|
Newark | Flos, K Series B Size, 6.5A, 05 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw FLKB-05EEFS-GCP-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8300 / $20.2700 | Buy Now |
DISTI #
1754-FLKB-05EEFS-GCP-001-ND
|
DigiKey | FLOS, K SERIES B SIZE, 6.5A, 05 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9090 | Buy Now |
DISTI #
72106647
|
RS | Connector, FLO, LK-SER, SIZE 0, 05P, PANEL F S/NUT | Amphenol LTW Technology FLKB-05EEFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1500 / $29.1600 | RFQ |
DISTI #
LTWFLKB-05EEFS-GCP-001
|
Heilind Electronics | FLOS, K SERIES B SIZE, 6.5A, 0 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6500 / $30.6800 | Buy Now |
DISTI #
LTWFLKB-05EEFS-GCP-001
|
Interstate Connecting Components | FLOS, K SERIES B SIZE, 6.5A, 0 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now |