Part Details for FLKC-03FGMS-GCP-213 by Amphenol LTW Technology
Overview of FLKC-03FGMS-GCP-213 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLKC-03FGMS-GCP-213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7285
|
Newark | Connector, Flo, K-Series, Size 1, 3, Fi M Rohs Compliant: Yes |Amphenol Ltw FLKC-03FGMS-GCP-213 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4600 / $46.2700 | Buy Now |
DISTI #
1754-1563-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$48.0421 / $59.6100 | Buy Now |
DISTI #
71576892
|
RS | Connector, Push-Pull, FLO, K-SER, SIZE 1, 3, FI M | Amphenol LTW Technology FLKC-03FGMS-GCP-213 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.9000 | RFQ |
DISTI #
LTWFLKC-03FGMS-GCP-213
|
Heilind Electronics | FLOS, K SERIES C SIZE, 12A, 03 M, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1100 / $93.4300 | Buy Now |
DISTI #
LTWFLKC-03FGMS-GCP-213
|
Interstate Connecting Components | FLOS, K SERIES C SIZE, 12A, 03 M, SOLDER, 1KEY 0 | 0 |
|
Buy Now | |
DISTI #
3219428
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.9168 / $54.8575 | Buy Now |
DISTI #
3219428
|
Farnell | CONNECTOR, FLO, K-SERIES, SIZE 1, 3, FI RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 4 Days Container: Each | 0 |
|
$49.0264 / $59.4610 | Buy Now |