Part Details for FLKC-05EEFS-GCP-001 by Amphenol LTW Technology
Overview of FLKC-05EEFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLKC-05EEFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8534
|
Newark | Flos, K Series C Size, Metal, 9A, 05 Pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Front Fastened, Panel Thickness 6, Ip68 Rohs Compliant: Yes |Amphenol Ltw FLKC-05EEFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $25.4100 | Buy Now |
DISTI #
1754-FLKC-05EEFS-GCP-001-ND
|
DigiKey | FLOS, K SERIES C SIZE, 9A, 05 PI Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4550 | Buy Now |
DISTI #
3937-FLKC-05EEFS-GCP-001-1754-ND
|
DigiKey | FLOS, K SERIES C SIZE, 9A, 05 PI Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$34.0727 / $50.5300 | Buy Now |
DISTI #
72106654
|
RS | Connector, FLO, LK-SER, SIZE 1, 05P, PANEL F S/NUT | Amphenol LTW Technology FLKC-05EEFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0100 / $36.5600 | RFQ |
DISTI #
LTWFLKC-05EEFS-GCP-001
|
Heilind Electronics | FLOS, K SERIES C SIZE, 9A, 05 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3700 / $38.4800 | Buy Now |
DISTI #
LTWFLKC-05EEFS-GCP-001
|
Interstate Connecting Components | FLOS, K SERIES C SIZE, 9A, 05 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now |