Part Details for FLKD-04EEFS-GCP-001 by Amphenol LTW Technology
Overview of FLKD-04EEFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLKD-04EEFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8543
|
Newark | Flos, K Series D Size, 15A, 04 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw FLKD-04EEFS-GCP-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8000 / $29.8800 | Buy Now |
DISTI #
1754-FLKD-04EEFS-GCP-001-ND
|
DigiKey | FLOS, K SERIES D SIZE, 15A, 04 P Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2820 | Buy Now |
DISTI #
72106663
|
RS | Connector, FLO, LK-SER, SIZE 2, 04P, PANEL F S/NUT | Amphenol LTW Technology FLKD-04EEFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.1200 / $43.0000 | RFQ |
DISTI #
LTWFLKD-04EEFS-GCP-001
|
Heilind Electronics | FLOS, K SERIES D SIZE, 15A, 04 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6000 / $45.2400 | Buy Now |
DISTI #
LTWFLKD-04EEFS-GCP-001
|
Interstate Connecting Components | FLOS, K SERIES D SIZE, 15A, 04 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now |