Part Details for FLKD-05EGFS-GCP-001 by Amphenol LTW Technology
Overview of FLKD-05EGFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLKD-05EGFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7304
|
Newark | Connector, Flo, K-Series, Size 2, 5, Panel F H/Nut Rohs Compliant: Yes |Amphenol Ltw FLKD-05EGFS-GCP-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7800 / $29.3000 | Buy Now |
DISTI #
1754-1582-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$26.2868 / $35.5000 | Buy Now |
DISTI #
71576911
|
RS | Connector, Push-Pull, FLO, K-SER, SIZE 2, 5, PANEL F H/NUT | Amphenol LTW Technology FLKD-05EGFS-GCP-001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4100 / $51.7400 | RFQ |
DISTI #
LTWFLKD-05EGFS-GCP-001
|
Heilind Electronics | FLOS, K SERIES D SIZE, 14A, 05 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7900 / $43.5500 | Buy Now |
DISTI #
LTWFLKD-05EGFS-GCP-001
|
Interstate Connecting Components | FLOS, K SERIES D SIZE, 14A, 05 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now |