Part Details for FLKM 14-PA-S300 by Phoenix Contact
Overview of FLKM 14-PA-S300 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for FLKM 14-PA-S300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | VARIOFACE front adapter - for SIMATIC S 7-300 - 2 x 8 channels can be connected. RoHS: Compliant | 0 |
|
$87.5000 / $112.0100 | Buy Now |
|
Master Electronics | VARIOFACE front adapter - for SIMATIC S 7-300 - 2 x 8 channels can be connected. RoHS: Compliant | 0 |
|
$87.5000 / $112.0100 | Buy Now |
Part Details for FLKM 14-PA-S300
FLKM 14-PA-S300 CAD Models
FLKM 14-PA-S300 Part Data Attributes
|
FLKM 14-PA-S300
Phoenix Contact
Buy Now
|
Compare Parts:
FLKM 14-PA-S300
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |