There are no models available for this part yet.
Overview of FLKM-2KS40/SPT/CS by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for FLKM-2KS40/SPT/CS by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 1:1 interface module for Yokogawa AAV 141 - AAV 142 - AAT 141 - AAI 141 - AAI 143 analog I/O modules,<br />AAV 542 - AAI 543 - AAI 841 - AAB 841 - AAI 135 - AAP 135 - AAI 835 and AAR 181. Redundant system connection - spring-cage connection on the field side. RoHS: Compliant | 0 |
|
$162.2300 / $179.0700 | Buy Now | ||
Master Electronics | 1:1 interface module for Yokogawa AAV 141 - AAV 142 - AAT 141 - AAI 141 - AAI 143 analog I/O modules,<br />AAV 542 - AAI 543 - AAI 841 - AAB 841 - AAI 135 - AAP 135 - AAI 835 and AAR 181. Redundant system connection - spring-cage connection on the field side. RoHS: Compliant | 0 |
|
$162.2300 / $179.0700 | Buy Now |