Part Details for FLKM-D37 SUB/S/ZFKDS by Phoenix Contact
Overview of FLKM-D37 SUB/S/ZFKDS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for FLKM-D37 SUB/S/ZFKDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard 1:1 D-SUB module, with spring-cage connection and D-SUB pin strip, no. of positions 37 RoHS: Compliant | 0 |
|
$208.6900 / $230.3500 | Buy Now |
|
Master Electronics | Standard 1:1 D-SUB module, with spring-cage connection and D-SUB pin strip, no. of positions 37 RoHS: Compliant | 0 |
|
$208.6900 / $230.3500 | Buy Now |
Part Details for FLKM-D37 SUB/S/ZFKDS
FLKM-D37 SUB/S/ZFKDS CAD Models
FLKM-D37 SUB/S/ZFKDS Part Data Attributes
|
FLKM-D37 SUB/S/ZFKDS
Phoenix Contact
Buy Now
|
Compare Parts:
FLKM-D37 SUB/S/ZFKDS
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |