There are no models available for this part yet.
Overview of FLKM-PA-D37/HW/AN/C300 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for FLKM-PA-D37/HW/AN/C300 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | VARIOFACE front adapters - for Honeywell C300 - series C I/O - max. 1 x 16 channels (37-pos. D-SUB connector) can be connected RoHS: Compliant | 17 Factory Stock |
|
$179.9800 / $198.6600 | Buy Now | ||
Master Electronics | VARIOFACE front adapters - for Honeywell C300 - series C I/O - max. 1 x 16 channels (37-pos. D-SUB connector) can be connected RoHS: Compliant | 17 Factory Stock |
|
$179.9800 / $198.6600 | Buy Now |
CAD Models for FLKM-PA-D37/HW/AN/C300 by Phoenix Contact
Part Data Attributes for FLKM-PA-D37/HW/AN/C300 by Phoenix Contact
FLKM-PA-D37/HW/AN/C300
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
FLKM-PA-D37/HW/AN/C300Phoenix ContactVS
-