Part Details for FLKM-PA-D37/HW/C300 by Phoenix Contact
Overview of FLKM-PA-D37/HW/C300 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for FLKM-PA-D37/HW/C300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | VARIOFACE front adapters - for Honeywell C300 - series C I/O - max. 1 x 16 channels (37-pos. D-SUB connector) can be connected RoHS: Compliant | 0 |
|
$179.9800 / $198.6600 | Buy Now |
|
Master Electronics | VARIOFACE front adapters - for Honeywell C300 - series C I/O - max. 1 x 16 channels (37-pos. D-SUB connector) can be connected RoHS: Compliant | 0 |
|
$179.9800 / $198.6600 | Buy Now |
Part Details for FLKM-PA-D37/HW/C300
FLKM-PA-D37/HW/C300 CAD Models
FLKM-PA-D37/HW/C300 Part Data Attributes
|
FLKM-PA-D37/HW/C300
Phoenix Contact
Buy Now
|
Compare Parts:
FLKM-PA-D37/HW/C300
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |