-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8219
|
Newark | Power Line Filter, 3Phase+N, 8A, 530Vac, Current Rating:8A, Voltage Rating:530Vac, Filter Type:3 Phase + Neutral Line, Filter Terminals:Terminal Block, Stud, Inductance Min:-, Capacitance:-, Leakage Current Max:11Ma, Product Rohs Compliant: Yes |Kemet FLLD4008ATHT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$141.7700 / $146.8500 | Buy Now |
DISTI #
2266-FLLD4008ATHT3-ND
|
DigiKey | LINE FILTER 8A CHASSIS MOUNT Min Qty: 1 Lead time: 49 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$149.8800 | Buy Now |
DISTI #
399-14776-ND
|
DigiKey | LINE FILTER 8A CHASSIS MOUNT Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-FLLD4008ATHT3
|
Mouser Electronics | Power Line Filters 520V 8A BLOCK 3 PHASEFILTER RoHS: Compliant | 0 |
|
$136.0600 / $141.5700 | Order Now |
DISTI #
71018694
|
RS | 3-Phase+N EMC Filter Chassis Mount 530/305Vac 8A Terminal Block | KEMET FLLD4008ATHT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$110.3900 / $137.9800 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$145.1600 | Buy Now | |
DISTI #
FLLD4008ATHT3
|
TME | Filter: anti-interference, three-phase, 530VAC, 8A, Ir: 11mA, 3W Min Qty: 1 | 1 |
|
$124.4300 / $163.0500 | Buy Now |
DISTI #
KEMET FLLD4008ATHT3
|
PEI Genesis | Three Phase EMI Filter | 10 |
|
Buy Now | |
DISTI #
2767084
|
element14 Asia-Pacific | POWER LINE FILTER, 3PHASE+N, 8A, 530VAC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$142.7687 / $147.8807 | Buy Now |
DISTI #
2767084
|
Farnell | POWER LINE FILTER, 3PHASE+N, 8A, 530VAC RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 1 |
|
$81.7125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLLD4008ATHT3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLD4008ATHT3
KEMET Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED VOLTAGE OF 305V ALSO AVAILABLE | |
Approvals | IEC; EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 11 mA | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 8 A | |
Rated Voltage | 530 V | |
Width | 115 mm |