Part Details for FLLDH100A025I0 by KEMET Corporation
Overview of FLLDH100A025I0 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLLDH100A025I0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8976
|
Newark | 2X0.1U/440Vv |Kemet FLLDH100A025I0 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2500 / $115.4400 | Buy Now |
DISTI #
399-16605-ND
|
DigiKey | LINE FILTER 440VDC 250VAC CHAS Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
12 In Stock |
|
$102.3300 | Buy Now |
DISTI #
80-FLLDH100A025I0
|
Mouser Electronics | Power Line Filters 250V 100A W/RECTANGLE FLANGE RoHS: Compliant | 0 |
|
$102.3300 | Order Now |
DISTI #
71123194
|
RS | Power Feed Through Filter Cap 2x0 1 uF 250Vac / 440Vdc 100 A | KEMET FLLDH100A025I0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$93.9700 | RFQ |
|
Onlinecomponents.com |
2 Partner Stock |
|
$158.3600 / $224.0800 | Buy Now | |
DISTI #
77350011
|
Verical | Feedthrough Filter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$108.3239 / $113.1029 | Buy Now |
DISTI #
60896170
|
Verical | Feedthrough Filter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$182.5200 / $216.9400 | Buy Now |
DISTI #
FLLDH100A025I0
|
TME | Filter: anti-interference, 250VAC, 2x0.1uF, 100A, Leads: screw M8 Min Qty: 1 | 3 |
|
$80.3800 / $83.5900 | Buy Now |
DISTI #
2902095
|
element14 Asia-Pacific | FEED THROUGH FILTER, 1 PHASE, 100A, 440V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$109.2996 | Buy Now |
DISTI #
2902095
|
Farnell | FEED THROUGH FILTER, 1 PHASE, 100A, 440V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$115.9347 / $120.0801 | Buy Now |