Part Details for FLLDU040A225I0 by KEMET Corporation
Overview of FLLDU040A225I0 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLLDU040A225I0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FLLDU040A225I0-ND
|
DigiKey | LINE FILT 440VDC 250VAC 40A CHAS Min Qty: 1 Lead time: 49 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$131.8300 / $142.3900 | Buy Now |
DISTI #
399-16607-ND
|
DigiKey | LINE FILT 440VDC 250VAC 40A CHAS Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-FLLDU040A225I0
|
Mouser Electronics | Power Line Filters 250V 40A W/ M32 METRIC NUT RoHS: Compliant | 0 |
|
$111.3600 / $119.9200 | Order Now |
DISTI #
71123196
|
RS | Power Feed Through Filter Cap 2x1 1 uF 250Vac / 440Vdc 40 A | KEMET FLLDU040A225I0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$97.3500 | RFQ |
|
Onlinecomponents.com |
9 Partner Stock |
|
$127.6900 / $137.9200 | Buy Now | |
DISTI #
FLLDU040A225I0
|
TME | Filter: anti-interference, 250VAC, 2x1.1uF, 40A, Leads: screw M6 Min Qty: 1 | 1 |
|
$117.0700 / $120.2900 | Buy Now |
DISTI #
KEMET FLLDU040A225I0
|
PEI Genesis | Power Line Filter | 9 |
|
Buy Now |