Part Details for FLLE2016ARDD by KEMET Corporation
Overview of FLLE2016ARDD by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FLLE2016ARDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9210
|
Newark | Power Line Filter, Standard, 16A, 300V, Filter Applications:General Purpose, Voltage Rating:300Vac, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Capacitance:470Nf Rohs Compliant: Yes |Kemet FLLE2016ARDD Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6400 / $34.7300 | Buy Now |
DISTI #
399-FLLE2016ARDD-ND
|
DigiKey | LINE FILT 300VDC 300VAC 16A CHAS Min Qty: 18 Lead time: 86 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2683 | Buy Now |
DISTI #
80-FLLE2016ARDD
|
Mouser Electronics | Power Line Filters Single Phase 300V 16A Chassis Mount RoHS: Compliant | 0 |
|
$33.5300 / $35.0800 | Order Now |
DISTI #
FLLE2016ARDD
|
TME | Filter: anti-interference, 300VAC, 16A, Leads: leads 140mm, 300VDC Min Qty: 9 | 0 |
|
$38.3200 / $40.6500 | RFQ |
Part Details for FLLE2016ARDD
FLLE2016ARDD CAD Models
FLLE2016ARDD Part Data Attributes:
|
FLLE2016ARDD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2016ARDD
KEMET Corporation
Single Phase EMI Filter, 300V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Approvals | EN;IEC; CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 1300 V | |
Leakage Current-Max | 0.37 mA | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Width | 50 mm |