Part Details for FLLE2020APDI by KEMET Corporation
Overview of FLLE2020APDI by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLLE2020APDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9222
|
Newark | Power Line Filter, Standard, 20A, 300V, Filter Applications:General Purpose, Voltage Rating:300Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Kemet FLLE2020APDI Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4600 / $33.9300 | Buy Now |
DISTI #
399-FLLE2020APDI-ND
|
DigiKey | LINE FILT 300VDC 300VAC 20A CHAS Min Qty: 1 Lead time: 81 Weeks Container: Bulk |
18 In Stock |
|
$25.2450 / $32.2600 | Buy Now |
DISTI #
FLLE2020APDI
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 20A 300VDC/VAC Screw Chassis Mount Bulk - Bulk (Alt: FLLE2020APDI) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-FLLE2020APDI
|
Mouser Electronics | Power Line Filters Single Phase 300V 20A Chassis Mount RoHS: Compliant | 14 |
|
$25.2400 / $31.9400 | Buy Now |
DISTI #
77367743
|
Verical | FLLE2020APDI Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$47.3623 | Buy Now |
DISTI #
FLLE2020APDI
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 20A 300VDC/VAC Screw Chassis Mount Bulk - Bulk (Alt: FLLE2020APDI) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FLLE2020APDI
|
TME | Filter: anti-interference, 300VAC, 20A, Leads: screw M4, 300VDC Min Qty: 1 | 2 |
|
$32.2600 / $36.4300 | Buy Now |
DISTI #
3517427
|
element14 Asia-Pacific | POWER LINE FILTER, STANDARD, 20A, 300V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.9999 / $34.4999 | Buy Now |
DISTI #
3517427
|
Farnell | POWER LINE FILTER, STANDARD, 20A, 300V RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$26.9126 / $37.8510 | Buy Now |
Part Details for FLLE2020APDI
FLLE2020APDI CAD Models
FLLE2020APDI Part Data Attributes:
|
FLLE2020APDI
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2020APDI
KEMET Corporation
300V, 50-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL; CAN; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 1300 V | |
Leakage Current-Max | 0.37 mA | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Width | 50 mm |