Part Details for FLLE2025AUDD by KEMET Corporation
Overview of FLLE2025AUDD by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLLE2025AUDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9257
|
Newark | Power Line Filter, Standard, 25A, 300V, Filter Applications:General Purpose, Voltage Rating:300Vac, Current Rating:25A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Wire Leaded, Capacitance:1Μf Rohs Compliant: Yes |Kemet FLLE2025AUDD Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6000 / $50.6700 | Buy Now |
DISTI #
399-FLLE2025AUDD-ND
|
DigiKey | LINE FILT 300VDC 300VAC 25A CHAS Min Qty: 12 Lead time: 86 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4083 | Buy Now |
DISTI #
80-FLLE2025AUDD
|
Mouser Electronics | Power Line Filters Single Phase 300V 25A Chassis Mount RoHS: Compliant | 0 |
|
$49.7200 / $51.3200 | Order Now |
DISTI #
FLLE2025AUDD
|
TME | Filter: anti-interference, 300VAC, 25A, Leads: leads 140mm, 300VDC Min Qty: 6 | 0 |
|
$57.1100 / $60.5800 | RFQ |
DISTI #
FLLE2025AUDD
|
Avnet Abacus | (Alt: FLLE2025AUDD) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 85 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FLLE2025AUDD
FLLE2025AUDD CAD Models
FLLE2025AUDD Part Data Attributes
|
FLLE2025AUDD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2025AUDD
KEMET Corporation
Single Phase EMI Filter, 300V, 50-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 48.5 mm | |
High Pot | 1300 V | |
Leakage Current-Max | 0.86 mA | |
Length | 130.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Width | 56.5 mm |