There are no models available for this part yet.
Overview of FLLE2025AUMI by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FLLE2025AUMI by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH9260
|
Newark | Power Line Filter, Medical, 25A, 300V, Filter Applications:Medical, Voltage Rating:300Vac, Current Rating:25A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Kemet FLLE2025AUMI RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3100 / $53.6800 | Buy Now | |
DISTI #
399-FLLE2025AUMI-ND
|
DigiKey | LINE FILT 300VDC 300VAC 25A CHAS Min Qty: 12 Lead time: 86 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0642 | Buy Now | |
DISTI #
80-FLLE2025AUMI
|
Mouser Electronics | Power Line Filters Single Phase 300V 25A Chassis Mount RoHS: Compliant | 0 |
|
$52.6800 / $54.3800 | Order Now | |
DISTI #
FLLE2025AUMI
|
TME | Filter: anti-interference, 300VAC, 25A, Leads: screw M4, 300VDC Min Qty: 6 | 0 |
|
$61.9000 / $65.6500 | RFQ | |
DISTI #
FLLE2025AUMI
|
Avnet Abacus | (Alt: FLLE2025AUMI) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 85 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FLLE2025AUMI by KEMET Corporation
Part Data Attributes for FLLE2025AUMI by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
CSA; EN; IEC; UL
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
48.5 mm
|
High Pot
|
1300 V
|
Leakage Current-Max
|
0.86 mA
|
Length
|
130.5 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50-60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
25 A
|
Rated Voltage
|
300 V
|
Width
|
56.5 mm
|