Part Details for FLLE2032ARDI by KEMET Corporation
Overview of FLLE2032ARDI by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FLLE2032ARDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9270
|
Newark | Power Line Filter, Standard, 32A, 300V, Filter Applications:General Purpose, Voltage Rating:300Vac, Current Rating:32A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Kemet FLLE2032ARDI Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5100 / $69.5000 | Buy Now |
DISTI #
399-FLLE2032ARDI-ND
|
DigiKey | LINE FILT 300VDC 300VAC 32A CHAS Min Qty: 1 Lead time: 81 Weeks Container: Bulk |
10 In Stock |
|
$56.7764 / $72.5600 | Buy Now |
DISTI #
80-FLLE2032ARDI
|
Mouser Electronics | Power Line Filters Single Phase 300V 32A Chassis Mount RoHS: Compliant | 14 |
|
$56.7700 / $70.6800 | Buy Now |
DISTI #
3517438
|
element14 Asia-Pacific | POWER LINE FILTER, STANDARD, 32A, 300V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.6988 / $77.5706 | Buy Now |
DISTI #
3517438
|
Farnell | POWER LINE FILTER, STANDARD, 32A, 300V RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$59.8508 / $84.1703 | Buy Now |
Part Details for FLLE2032ARDI
FLLE2032ARDI CAD Models
FLLE2032ARDI Part Data Attributes:
|
FLLE2032ARDI
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2032ARDI
KEMET Corporation
Single Phase EMI Filter, 300V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | EN;IEC; CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 48.5 mm | |
High Pot | 1300 V | |
Leakage Current-Max | 0.79 mA | |
Length | 130.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 32 A | |
Rated Voltage | 300 V | |
Width | 56.5 mm |