FLLE2032ARMI
KEMET Corporation
Description: Single Phase EMI Filter, 300V, 50-60Hz,

Overview of FLLE2032ARMI by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for FLLE2032ARMI by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH9272
Newark Power Line Filter, Medical, 32A, 300V, Filter Applications:Medical, Voltage Rating:300Vac, Current Rating:32A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Kemet FLLE2032ARMI RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $53.4600
  • 25 $52.7700
  • 50 $52.0900
  • 100 $51.4000
$51.4000 / $53.4600 Buy Now
DISTI # 399-FLLE2032ARMI-ND
DigiKey LINE FILT 300VDC 300VAC 32A CHAS Min Qty: 18 Lead time: 86 Weeks Container: Bulk Temporarily Out of Stock
  • 18 $69.2256
$69.2256 Buy Now
DISTI # 80-FLLE2032ARMI
Mouser Electronics Power Line Filters Single Phase 300V 32A Chassis Mount RoHS: Compliant 0
  • 18 $57.8400
  • 108 $56.0400
$56.0400 / $57.8400 Order Now
DISTI # FLLE2032ARMI
TME Filter: anti-interference, 300VAC, 32A, Leads: screw M4, 300VDC Min Qty: 6 0
  • 6 $70.0000
  • 12 $65.9900
$65.9900 / $70.0000 RFQ
DISTI # FLLE2032ARMI
Avnet Abacus (Alt: FLLE2032ARMI) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 85 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FLLE2032ARMI by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FLLE2032ARMI by KEMET Corporation

FLLE2032ARMI
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Approvals
EN;IEC; CSA;UL
Filter Type
SINGLE PHASE EMI FILTER
Height
48.5 mm
High Pot
1300 V
Leakage Current-Max
0.79 mA
Length
130.5 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50-60 Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
32 A
Rated Voltage
300 V
Width
56.5 mm
Want to compare parts?
  1. FLLE2032ARMI
    KEMET Corporation
    Single Phase EMI Filter, 300V, 50-60Hz,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLLE2032ARMI by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLLE2032ARMI by KEMET Corporation

Select Manufacturer
Which Manufacturer of FLLE2032ARMI would you like to use for your alert(s)?
  • Please alert me when FLLE2032ARMI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLLE2032ARMI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLLE2032ARMI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLLE2032ARMI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLLE2032ARMI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLLE2032ARMI by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: