Part Details for FLLXT971ABE.A4 by Intel Corporation
Overview of FLLXT971ABE.A4 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for FLLXT971ABE.A4
FLLXT971ABE.A4 CAD Models
FLLXT971ABE.A4 Part Data Attributes
|
FLLXT971ABE.A4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLXT971ABE.A4
Intel Corporation
Ethernet Transceiver, PBGA64, PLASTIC, TPBGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B64 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.26 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for FLLXT971ABE.A4
This table gives cross-reference parts and alternative options found for FLLXT971ABE.A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLLXT971ABE.A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLLXT971ABC.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, PLASTIC, TPBGA-64 | Cortina Systems Inc | FLLXT971ABE.A4 vs FLLXT971ABC.A4 |
FLLXT971ABE.A4SE001 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, PLASTIC, BGA-64 | Intel Corporation | FLLXT971ABE.A4 vs FLLXT971ABE.A4SE001 |
FLLXT971ABC.A4 | Ethernet Transceiver, PBGA64, PLASTIC, TPBGA-64 | Intel Corporation | FLLXT971ABE.A4 vs FLLXT971ABC.A4 |
FLLXT971ABC.A4-834926 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, 7 X 7 MM, 0.96 MM HEIGHT, BGA-64 | Cortina Systems Inc | FLLXT971ABE.A4 vs FLLXT971ABC.A4-834926 |
FLLXT971ABE.A4SE000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, PLASTIC, BGA-64 | Intel Corporation | FLLXT971ABE.A4 vs FLLXT971ABE.A4SE000 |
FLLXT971ABE.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, PLASTIC, TPBGA-64 | Cortina Systems Inc | FLLXT971ABE.A4 vs FLLXT971ABE.A4 |
FLLXT971ABE.A4SE000 | Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64 | Cortina Systems Inc | FLLXT971ABE.A4 vs FLLXT971ABE.A4SE000 |
FLLXT971ABC.A4SE000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, PLASTIC, BGA-64 | Intel Corporation | FLLXT971ABE.A4 vs FLLXT971ABC.A4SE000 |
FLLXT971ABC.A4-834103 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, 7 X 7 MM, 0.96 MM HEIGHT, BGA-64 | Inphi Corporation | FLLXT971ABE.A4 vs FLLXT971ABC.A4-834103 |
FLLXT971ABC.A4SE001 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, PLASTIC, BGA-64 | Intel Corporation | FLLXT971ABE.A4 vs FLLXT971ABC.A4SE001 |