Part Details for FLMG-10260BR by Omega Engineering
Overview of FLMG-10260BR by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLMG-10260BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH0265
|
Newark | Flowmeter 1"nptf 330Scfm Rohs Compliant: Yes |Omega FLMG-10260BR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$648.4600 | Buy Now |
DISTI #
FLMG-10260BR
|
Avnet Americas | VARIABLE AREA IN-LINE PNEUMATIC FLOW METERS - Bulk (Alt: FLMG-10260BR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$597.6233 / $681.6641 | Buy Now |
DISTI #
FLMG-10260BR
|
Avnet Americas | VARIABLE AREA IN-LINE PNEUMATIC FLOW METERS - Bulk (Alt: FLMG-10260BR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$597.6233 / $681.6641 | Buy Now |
DISTI #
3867248
|
Farnell | FLOWMETER, 330CFM, 600PSI, 1" NPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$615.6809 | Buy Now |