Part Details for FLN1553-2 by iNRCORE LLC
Overview of FLN1553-2 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLN1553-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLN1553-2-ND
|
DigiKey | TRANSFORMER PBC Min Qty: 40 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$54.6478 | Buy Now |
DISTI #
FLN1553-2
|
Avnet Americas | - Rail/Tube (Alt: FLN1553-2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$40.7257 / $47.9869 | Buy Now |
DISTI #
673-FLN1553-2
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$51.4400 / $55.5500 | Order Now |
Part Details for FLN1553-2
FLN1553-2 CAD Models
FLN1553-2 Part Data Attributes
|
FLN1553-2
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
FLN1553-2
iNRCORE LLC
Pulse Transformer, GENERAL PURPOSE Application(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Application | GENERAL PURPOSE | |
Height | 3.94 mm | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Width | 16 mm |