Part Details for FLN29RED04 by TE Connectivity
Overview of FLN29RED04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for FLN29RED04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2123
|
Newark | Fln29Red04=Rocker Action Switch |Alcoswitch Te Connectivity FLN29RED04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $24.7700 | Buy Now |
DISTI #
506-FLN29RED04
|
Mouser Electronics | Rocker Switches DPDT ON-ON SM RD RCKR PNL SWITCH RoHS: Compliant | 0 |
|
$9.3900 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycles Bulk RoHS: Compliant | 0 |
|
$8.4100 / $23.6500 | Buy Now |
DISTI #
4-6437630-7
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 6A/250VAC, none, 15.9x13mm Min Qty: 10 | 0 |
|
$21.1500 | RFQ |
|
Master Electronics | Switch Rocker ON ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycles Bulk RoHS: Compliant | 0 |
|
$8.4100 / $23.6500 | Buy Now |
Part Details for FLN29RED04
FLN29RED04 CAD Models
FLN29RED04 Part Data Attributes
|
FLN29RED04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLN29RED04
TE Connectivity
Rocker Switch, DPDT, On-on, 6A, Wire Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |