There are no models available for this part yet.
Overview of FLP25R6.0-UBW by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FLP25R6.0-UBW by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R3914
|
Newark | Light Pipe, Flexible, Round, Single, Pcb, Led Color:Blue, Led Mounting:Through Hole, Forward Current If:30Ma, Length:152.5Mm, Forward Voltage:1.8V, Wavelength Typ:-, Luminous Intensity:-, Light Pipe Design:Circular With Flat Top Rohs Compliant: Yes |Bivar FLP25R6.0-UBW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70534710
|
RS | Light Pipe Assembly, Right Angle, 6.0in. Length, 3mm, Ultra Blue | Bivar Inc. FLP25R6.0-UBW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $3.3800 | RFQ | |
Future Electronics | Light Pipe Assembly Flexible 2mm Fiber Optic Core 7mm Lens 6 in Blue RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.7800 | Buy Now | ||
Bisco Industries | 100 |
|
Buy Now |
CAD Models for FLP25R6.0-UBW by Bivar Inc
Part Data Attributes for FLP25R6.0-UBW by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bivar
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Mounting Feature
|
SOCKET MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
162.1 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
7 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|