Part Details for FLPR6.0-SR by Bivar Inc
Overview of FLPR6.0-SR by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPR6.0-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3557
|
Newark | Flexible Light Pipe Assembly, 1Mm. Fiber Optic Core, Right Angle, 4.2Mm. Dia. Low Profile Lens, 6.0In. Length, 3Mm Led, Super Red/Tray |Bivar FLPR6.0-SR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.6100 | Buy Now |
DISTI #
FLPR6.0-SR-ND
|
DigiKey | LED CBI 3MM RED THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4355 | Buy Now |
DISTI #
749-FLPR6.0-SR
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Super Red RoHS: Compliant | 213 |
|
$0.7960 / $2.1900 | Buy Now |
DISTI #
70534827
|
RS | Light Pipe Assembly, Right Angle,4.2mm. Lens,6.0in. Length,3mm, Super Red | Bivar Inc. FLPR6.0-SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0800 | Buy Now |