There are no models available for this part yet.
Overview of FLTWC0311-22-5-L150 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
ZL1505ALNNT1 | Renesas Electronics Corporation | Synchronous Step-Down MOSFET Drivers, DFN, /Reel |
Price & Stock for FLTWC0311-22-5-L150 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLTWC0311-22-5-L150-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V GREEN Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1968 | Buy Now | |
DISTI #
C51135-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: C51135-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003157494
|
Sager | Hook-up Wire FLTWC0311-22-5-L150 | 0 |
|
Buy Now |
CAD Models for FLTWC0311-22-5-L150 by TE Connectivity
Part Data Attributes for FLTWC0311-22-5-L150 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|