Part Details for FLTWC0311-22-9-L150 by TE Connectivity
Overview of FLTWC0311-22-9-L150 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
ZL1505ALNNT1 | Renesas Electronics Corporation | Synchronous Step-Down MOSFET Drivers, DFN, /Reel |
Price & Stock for FLTWC0311-22-9-L150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLTWC0311-22-9-L150-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1968 | Buy Now |
DISTI #
C97481-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: C97481-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157499
|
Sager | Hook-up Wire FLTWC0311-22-9-L150 | 0 |
|
Buy Now |
Part Details for FLTWC0311-22-9-L150
FLTWC0311-22-9-L150 CAD Models
FLTWC0311-22-9-L150 Part Data Attributes
|
FLTWC0311-22-9-L150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLTWC0311-22-9-L150
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |