Part Details for FLUKE-424D by Fluke Corporation
Overview of FLUKE-424D by Fluke Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-424D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W4602
|
Newark | Distance Meter, Laser, 100M, Display Type:Lcd, Laser Class:Class 2, Ip Rating:Ip54, Battery Type:2 X Aaa, Product Range:-, Case Color:Yellow, Measuring Range Max:100M, Tape Measure Type:Laser Rohs Compliant: Na |Fluke FLUKE-424D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.9900 | Buy Now |
DISTI #
614-1227-ND
|
DigiKey | LASER DISTANCE METER 100M/330FT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$549.9900 | Buy Now |
DISTI #
676-FLUKE-424D
|
Mouser Electronics | Environmental Test Equipment LASER DISTANCE METER - 100M/330FT MAX RoHS: Compliant | 6 |
|
$550.9900 | Buy Now |
|
Onlinecomponents.com | Laser Distance Meters |
1 In Stock |
|
$521.9900 / $579.9900 | Buy Now |
|
NAC | LASER DISTANCE METER - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$622.7000 | Buy Now |
|
Master Electronics | Laser Distance Meters |
1 In Stock |
|
$521.9900 / $579.9900 | Buy Now |
DISTI #
20658.1
|
TestEquity LLC | Fluke FLUKE-424D Laser Distance Meter, 100 m (330 ft), Built-in Compass, Inclination Sensor | 13 |
|
$579.9900 | Buy Now |