Part Details for FM-2 by Essentra Components
Overview of FM-2 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP1064-ND
|
DigiKey | FAN MNT RIVET BLK 40A DUROMETER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
896 In Stock |
|
$0.2487 / $0.4900 | Buy Now |
DISTI #
144-FM-2
|
Mouser Electronics | Fan Accessories Fan Mnt Rivet,Black,40A Durometer RoHS: Compliant | 1034 |
|
$0.1700 / $0.2300 | Buy Now |
DISTI #
70208747
|
RS | Fan Mount Rivet, 1.27 in lngth, for .20 in panel and fan hole dia, EDPM rubber | Essentra Components FM-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 929 |
|
$0.1160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1816 | Buy Now |
|
Onlinecomponents.com | Fan Mount - Rubber - 40 Shore A - Maximum Operating Temperature 90 °C (194 °F) RoHS: Compliant |
4000 In Stock |
|
$0.1614 / $0.2166 | Buy Now |
DISTI #
65248739
|
Verical | Thermal Management Accessory, Snap Pan Rubber Min Qty: 1000 Package Multiple: 1000 Date Code: 2137 | Americas - 4000 |
|
$0.2456 / $0.2816 | Buy Now |
DISTI #
RICFM-2
|
DB Roberts | Fan Mnt RivetBlack40A Durometer | 0 |
|
RFQ | |
|
Master Electronics | Fan Mount - Rubber - 40 Shore A - Maximum Operating Temperature 90 °C (194 °F) RoHS: Compliant |
4000 In Stock |
|
$0.1614 / $0.2166 | Buy Now |