Part Details for FM-SR086CUTN-COIL by Fairview Microwave Inc
Overview of FM-SR086CUTN-COIL by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for FM-SR086CUTN-COIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3300 / $9.6100 | Buy Now |
DISTI #
77722141
|
Verical | RG405 Type .086 Semi-RigidCoaxCable with a Tin PlatedCopper OuterConductor inCoiled Sections Min Qty: 12 Package Multiple: 1 | Americas - 2348 |
|
$6.0000 / $7.5900 | Buy Now |