Part Details for FM-SR118CU-CL-BULK by Fairview Microwave Inc
Overview of FM-SR118CU-CL-BULK by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for FM-SR118CU-CL-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FM-SR118CU-CL-BULK-ND
|
DigiKey | CBL COAX .118 SEMI-RIGID CO 1=1' Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.5100 | Buy Now |
DISTI #
75033853
|
RS | .118 Semi-Rigid Coax Cable with a Bare Copper Outer Conductor in Coiled Sections | Fairview Microwave FM-SR118CU-CL-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5900 | RFQ |
|
Onlinecomponents.com | .118 Semi-Rigid Coax Cable with a Bare Copper Outer Conductor in Coiled Sections RoHS: Compliant | 0 |
|
$43.5200 / $57.6200 | Buy Now |
DISTI #
FM-SR118CU-CL-BULK
|
Fairview Microwave | Key Specifications, Generic Name: SR118CU, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE (LD), No. of Shields: 0, Attenuation at 1 Ghz.: 12.5 dB, Power, Max at 1 Ghz.: 500 Watts, Frequency, Max: 46 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Minimum Bend Radius, One Time: 0.4 in, Coax Type: Coax. .118 Semi-Rigid Coax Cable with a Bare Copper Outer Conductor in Coiled Sections, FM-SR118CU-COIL coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave FM-SR118CU-CL-BULK coax cable is manufactured in a semi-rigid design and has a 50 Ohm impedance. SR118CU FM-SR118CU-CL-BULK semi-rigid 50 Ohm coax cable is rated for a 46 GHz maximum operating frequency. This 50 Ohm semi-rigid coax cable is built with a shield count of 0. Fairview Microwave FM-SR118CU-COIL coax is constructed with PTFE (LD) dielectric and a maximum operating temperature of 200 degrees C. FM-SR118CU-COIL coax cable specs for this wire properties can be found on its RF coax cable FM-SR118CU-COIL datasheet PDF specifications above. FM-SR118CU-COIL cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This FM-SR118CU-COIL coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 24 |
|
$34.2200 / $39.7900 | Buy Now |