Part Details for FM-SR141-NM by Fairview Microwave Inc
Overview of FM-SR141-NM by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-SR141-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033870
|
RS | 0.141 Semi Rigid Non-magnetic Cable with Silver Plated Copper Conductor | Fairview Microwave FM-SR141-NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.4200 / $11.1400 | Buy Now | |
DISTI #
FM-SR141-NM
|
Fairview Microwave | Key Specifications. Generic Name .141 Semi-rigid Flex Type Semi-Rigid Impedance 50 Ohm Dielectric Type PTFE Velocity of Propagation 69.5 % Jacket Material Copper No. of Shields 1 RF Shielding 165 dB Frequency, Max 34 GHz Max Operating Temperature 125 deg C Center Conductor Type Solid Inner Conductor, Number of Strands 1 Minimum Bend Radius, Repeated 0.25 in Coax Type Coax. 0.141 Semi Rigid Non-magnetic Cable with Silver Plated Copper Conductor, FM-SR141-NM non-magnetic coaxial cable from Fairview Microwave is only one of many radio frequency coaxial cable types specifically stocked to be ready for same business day shipment. Fairview Microwave’s FM-SR141-NM coaxial cable is manufactured in a semi-rigid design and has a 50 Ohm impedance. This semi-rigid 50 Ohm coaxial cable is constructed with a copper jacket. Our RF coaxial cable is ideal for purpose test, custom cable assemblies, medical, military and aerospace and quantum computing. Fairview Microwave’s FM-SR141-NM semi-rigid coaxial cable with a copper jacket is rated for a 34 GHz maximum operating frequency. This 50 Ohm semi-rigid coaxial cable is built with a shield count of 1 and RF shielding of 165 dB. Our non-magnetic RF coaxial cable has a solid conductor of silver plated copper. This copper-colored coaxial RF cable has a typical insertion loss/attenuation of 82.8 dB/100ft at a frequency of 26.5 GHz. This copper-colored coaxial RF cable has a typical insertion loss/attenuation of 7.6 dB/100ft at a frequency of 500 MHz. Our coaxial RF cable has a typical insertion loss/maximum attenuation of 43.4 dB/100ft at frequency of 10 GHz. The FM-SR141-NM coaxial cable with PTFE dielectric can operate at temperatures ranging from -55 to +125 degrees C. Additional specifications for this FM-SR141-NM single shielded RF coaxial cable are on our downloadable PDF datasheet above. Our twinaxial cable has a maximum operating AC voltage of 5,000 Vrms. This semi-rigid 50 Ohm coaxial cable has 0.25 inches of minimum bend radius. This non-magnetic RF cable has an outer conductor of copper a repeat minimum bend radius of 0.25 inch. FM-SR141-NM non-magnetic RF cable is part of more than one million RF, microwave, and millimeter wave parts in stock at Fairview Microwave. This FM-SR141-NM coaxial cable is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial cable types that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 50 |
|
$8.2500 / $9.5900 | Buy Now |