Part Details for FM-SR250CU-STR by Fairview Microwave Inc
Overview of FM-SR250CU-STR by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for FM-SR250CU-STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RG401 Type .250 Semi-Rigid Coax Cable with a Bare Copper Outer Conductor in Straight Sections | 0 |
|
$28.4700 / $37.6400 | Buy Now |
DISTI #
77722521
|
Verical | RG401 Type .250 Semi-RigidCoaxCable with a BareCopper OuterConductor in Straight Sections Min Qty: 3 Package Multiple: 1 | Americas - 165 |
|
$25.5900 / $32.3900 | Buy Now |