Part Details for FM-W62IR001 by Fairview Microwave Inc
Overview of FM-W62IR001 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-W62IR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6335
|
Newark | Wr-62 Waveguide Isolator With 20 Db Min Isolation From 11.9 Ghz To 18 Ghz Using Cover Flange In Aluminum |Fairview Microwave FM-W62IR001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,363.0000 / $1,564.2400 | Buy Now |
DISTI #
5328-FM-W62IR001-ND
|
DigiKey | WG ISOLATOR WR-62 11.9-18 GHZ 20 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,339.6700 | Buy Now |
DISTI #
75033962
|
RS | WR-62 Waveguide Isolator with 20 dB min Isolation from 11.9 GHz to 18 GHz using | Fairview Microwave FM-W62IR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,386.0000 | RFQ |
|
Onlinecomponents.com | WR-62 Waveguide Isolator with 20 dB min Isolation from 11.9 GHz to 18 GHz using Cover Flange in Aluminum RoHS: Compliant | 0 |
|
$1,198.1500 / $1,288.2800 | Buy Now |
DISTI #
FM-W62IR001
|
Fairview Microwave | Key Specifications. Waveguide Size WR-62 Flange Size None Flange Flange Type Cover Flange Minimum Frequency 11900 MHz Maximum Frequency 18000 MHz Maximum VSWR 1.25:1 Isolation (Min) 20 dB Insertion Loss (Max) 0.3 dB Forward Power (CW) (Max) 50 Watts. WR-62 Waveguide Isolator with 20 dB min Isolation from 11.9 GHz to 18 GHz using Cover Flange in Aluminum, The FM-W62IR001 is a Waveguide Isolator offering 20 dB minimum isolation over the Ku band frequency range of 11.9 to 18 GHz. The design achieves high isolation with wide band performance and the WR-62 waveguide uses UG Square Cover compatible flanges on all ports and has a power rating of 50 watts (CW). Fairview Microwave offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Fairview Microwave's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,275.1200 / $1,386.0000 | Buy Now |