Part Details for FM16W08-SG by Infineon Technologies AG
Overview of FM16W08-SG by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM16W08-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FM16W08-SG-ND
|
DigiKey | IC FRAM 64KBIT PARALLEL 28SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
463 In Stock |
|
$4.4629 / $6.2600 | Buy Now |
DISTI #
FM16W08-SG
|
Avnet Americas | NVRAM FRAM Parallel 64K-Bit 3.3V 28-Pin SOIC - Rail/Tube (Alt: FM16W08-SG) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.6500 | Buy Now |
DISTI #
877-FM16W08-SG
|
Mouser Electronics | F-RAM 64Kb 70ns 8K x 8 Parallel FRAM RoHS: Compliant | 1758 |
|
$4.5600 / $6.1000 | Buy Now |
DISTI #
E02:0323_06625863
|
Arrow Electronics | FRAM 64Kbit Parallel Interface 3.3V/5V 28-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 | Europe - 486 |
|
$4.2538 / $5.6665 | Buy Now |
DISTI #
V99:2348_07447977
|
Arrow Electronics | FRAM 64Kbit Parallel Interface 3.3V/5V 28-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 | Americas - 485 |
|
$4.1660 / $5.4590 | Buy Now |
DISTI #
V36:1790_07447977
|
Arrow Electronics | FRAM 64Kbit Parallel Interface 3.3V/5V 28-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 | Americas - 80 |
|
$4.3140 / $6.0400 | Buy Now |
|
Future Electronics | FM16W08 Series 64 Kb (8 K x 8) 5 V 120 ns Parallel F-RAM Memory - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5777Tube |
|
$4.5600 / $5.3400 | Buy Now |
|
Future Electronics | FM16W08 Series 64 Kb (8 K x 8) 5 V 120 ns Parallel F-RAM Memory - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 0Tube |
|
$4.5600 / $5.0900 | Buy Now |
DISTI #
73506038
|
Verical | FRAM 64Kbit Parallel Interface 3.3V/5V 28-Pin SOIC Tube Min Qty: 6 Package Multiple: 1 Date Code: 2313 | Americas - 1070 |
|
$4.3000 / $6.1250 | Buy Now |
DISTI #
77273659
|
Verical | FRAM 64Kbit Parallel Interface 3.3V/5V 28-Pin SOIC Tube Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 486 |
|
$4.2483 / $5.6592 | Buy Now |