There are no models available for this part yet.
Overview of FM1STUZH-120U by Intermatic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075025-G01-20ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 20 Positions - 2mm (0.079inch) - Vertical | |
10075025-F01-20ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 20 Positions - 2mm (0.079inch) - Vertical | |
10131934-120ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 20 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for FM1STUZH-120U by Intermatic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70132132
|
RS | Controller, Weekly Timer, Sup-V 120AC,1HP, Switch Out, SPDT, Panel Mnt, FM/1 Series | Intermatic FM1STUZH-120U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$71.9200 / $79.9100 | Buy Now |